Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2746595
Order Code3294078
Also Known As2746595, IBS SRE 1A
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 96+ | CHF 18.920 |
Price for:Each
Minimum: 96
Multiple: 96
CHF 1,816.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2746595
Order Code3294078
Also Known As2746595, IBS SRE 1A
Technical Datasheet
IC Interface TypeSerial
Interface ApplicationsINTERBUS Systems Applications
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Interface Case StyleQFP
No. of Pins44Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Interface Type
Serial
Supply Voltage Min
4.5V
Interface Case Style
QFP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Interface Applications
INTERBUS Systems Applications
Supply Voltage Max
5.5V
No. of Pins
44Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00586