Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1407673
Order Code3285385
Product RangeHEAVYCON HC-K-KV Series
Also Known As1407673, HC-K-KV-M32(12-21)BK
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1407673
Order Code3285385
Product RangeHEAVYCON HC-K-KV Series
Also Known As1407673, HC-K-KV-M32(12-21)BK
Technical Datasheet
Thread SizeM32
Cable Diameter Min12mm
Cable Diameter Max21mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA RatingIP68
Product RangeHEAVYCON HC-K-KV Series
Technical Specifications
Thread Size
M32
Cable Diameter Max
21mm
Gland Colour
Black
Product Range
HEAVYCON HC-K-KV Series
Cable Diameter Min
12mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
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
Weight (kg):.02795