Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2716703
Order Code3258576
Also Known As2716703, G 10/ 2
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | CHF 6.510 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 65.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2716703
Order Code3258576
Also Known As2716703, G 10/ 2
Technical Datasheet
Rated Current57A
Rated Voltage800V
No. of Poles2 Pole
Line Side Connections Per Pole-
Line Side Connection MethodScrew
Line Side Wire Size Max6AWG
Load Side Connections Per Pole-
Load Side Connection MethodScrew
Load Side Wire Size Max6AWG
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Rated Current
57A
No. of Poles
2 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
-
Load Side Wire Size Max
6AWG
SVHC
No SVHC (25-Jun-2025)
Rated Voltage
800V
Line Side Connections Per Pole
-
Line Side Wire Size Max
6AWG
Load Side Connection Method
Screw
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03746