Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3005963
Order Code2068560
Also Known As3005963, FBS 2-16
Technical Datasheet
487 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.710 |
10+ | CHF 1.670 |
100+ | CHF 1.640 |
250+ | CHF 1.600 |
500+ | CHF 1.570 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3005963
Order Code2068560
Also Known As3005963, FBS 2-16
Technical Datasheet
Accessory TypePlug-In Bridge
For Use WithConnectors
No. of Positions2Ways
Pitch Spacing-
Product Range-
Technical Specifications
Accessory Type
Plug-In Bridge
No. of Positions
2Ways
Product Range
-
For Use With
Connectors
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012