Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0800041
Order Code3242199
Product RangeEMT
Also Known As0800041 (EMT (103X17)R TQ)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 222.230 | 
Price for:Each
Minimum: 1
Multiple: 1
CHF 222.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0800041
Order Code3242199
Product RangeEMT
Also Known As0800041 (EMT (103X17)R TQ)
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height17mm
Label Width103mm
Label Diameter-
Label MaterialPolyester
Label ColourTurquoise
Pack Quantity500
Product RangeEMT
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
103mm
Label Material
Polyester
Pack Quantity
500
SVHC
No SVHC (25-Jun-2025)
Label Height
17mm
Label Diameter
-
Label Colour
Turquoise
Product Range
EMT
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269092
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.448