Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0824286
Order Code3241790
Product RangeEML
Also Known As0824286 (EML (100X90)R SR CUS)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 5.920 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0824286
Order Code3241790
Product RangeEML
Also Known As0824286 (EML (100X90)R SR CUS)
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height90mm
Label Width100mm
Label Diameter-
Label MaterialPolyester
Label ColourSilver
Pack Quantity1
Product RangeEML
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
100mm
Label Material
Polyester
Pack Quantity
1
SVHC
No SVHC (25-Jun-2025)
Label Height
90mm
Label Diameter
-
Label Colour
Silver
Product Range
EML
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:49119900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00227