Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No5602519
Order Code3294966
Also Known As5602519, EM-DUO 120/20/GFI
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No5602519
Order Code3294966
Also Known As5602519, EM-DUO 120/20/GFI
Technical Datasheet
GFCI TypeReceptacle
GFCI Plug Type-
GFCI Receptacle TypeNEMA 5-15
Current Rating20A
Voltage Rating125V
Cord Length - Imperial-
Cord Length - Metric-
Product Range-
SVHCTo Be Advised
Technical Specifications
GFCI Type
Receptacle
GFCI Receptacle Type
NEMA 5-15
Voltage Rating
125V
Cord Length - Metric
-
SVHC
To Be Advised
GFCI Plug Type
-
Current Rating
20A
Cord Length - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2973