Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0916536
Order Code3267942
Product RangeECP Series
Also Known As0916536 (EEM-2AO-MA600)
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0916536
Order Code3267942
Product RangeECP Series
Also Known As0916536 (EEM-2AO-MA600)
Technical Datasheet
Product RangeECP Series
Current Rating6A
No. of Poles1 Pole
Supply Voltage24VDC
Circuit Breaker MountingPlug In
Load Current Max13mA
Trip Time5s
SVHCTo Be Advised
Technical Specifications
Product Range
ECP Series
No. of Poles
1 Pole
Circuit Breaker Mounting
Plug In
Trip Time
5s
Current Rating
6A
Supply Voltage
24VDC
Load Current Max
13mA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07592