Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1200103
Order Code2817766
Product RangeCRIMPFOX
Also Known As1200103, CRIMPFOX 4 IN 1/MAG
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 21.620 |
5+ | CHF 21.320 |
10+ | CHF 21.020 |
25+ | CHF 20.600 |
50+ | CHF 20.370 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 21.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1200103
Order Code2817766
Product RangeCRIMPFOX
Also Known As1200103, CRIMPFOX 4 IN 1/MAG
Technical Datasheet
Accessory TypeFerrule Magazine
For Use WithCRIMPFOX 4 in 1 Multi-function Tool
Product RangeCRIMPFOX
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CRIMPFOX 4 IN 1/MAG from Phoenix Contact is a ferrule magazine for CRIMPFOX 4 IN 1, for ferrules with insulating collars from 0.5mm² to 2.5mm² with a length of 8mm.
Technical Specifications
Accessory Type
Ferrule Magazine
Product Range
CRIMPFOX
For Use With
CRIMPFOX 4 in 1 Multi-function Tool
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84669400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0216