Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1046667
Order Code3259167
Product RangeBTP 2000 Series
Also Known As1046667, BTP 2102W
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 779.470 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 779.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1046667
Order Code3259167
Product RangeBTP 2000 Series
Also Known As1046667, BTP 2102W
Technical Datasheet
Meter Display TypeWVGA TFT LCD Color
Display Size268mm x 190mm
Display Resolution800 x 480 Pixels
Screen Size10.2"
Supply Voltage Min-
Supply Voltage Max24VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeBTP 2000 Series
SVHCLead (21-Jan-2025)
Technical Specifications
Meter Display Type
WVGA TFT LCD Color
Display Resolution
800 x 480 Pixels
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
BTP 2000 Series
Display Size
268mm x 190mm
Screen Size
10.2"
Supply Voltage Max
24VDC
Operating Temperature Max
50°C
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84714100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2045