Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2910140
Order Code3223306
Also Known As2910140, PLC-TR-1T-MUL-300M
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 58.940 |
5+ | CHF 56.210 |
10+ | CHF 54.070 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 58.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2910140
Order Code3223306
Also Known As2910140, PLC-TR-1T-MUL-300M
Technical Datasheet
Contact Voltage VDC-
Time Min0.1s
Time Max300min
Contact ConfigurationSPDT
Contact Current6.3A
Relay MountingDIN Rail
Contact Voltage VAC250V
Relay TerminalsScrew
Nom Input Voltage24V
Timing Adjustment-
Technical Specifications
Contact Voltage VDC
-
Time Max
300min
Contact Current
6.3A
Contact Voltage VAC
250V
Nom Input Voltage
24V
SVHC
Lead (25-Jun-2025)
Time Min
0.1s
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Timing Adjustment
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0609