Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2907713
Order Code2885922
Product RangeETD
Also Known As2907713, ETD-BL-2T-I-230
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 78.160 |
5+ | CHF 76.590 |
10+ | CHF 75.030 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 78.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2907713
Order Code2885922
Product RangeETD
Also Known As2907713, ETD-BL-2T-I-230
Technical Datasheet
Product RangeETD
Timer FunctionsOn-Delay, On-Pulse
Time Min50ms
Time Max100h
No. of Timing Ranges7Ranges
Timer Output1 Changeover Relay
Supply Voltage Max240V
Current Rating Nom-
Connection / TerminationScrew Terminals
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
ETD
Time Min
50ms
No. of Timing Ranges
7Ranges
Supply Voltage Max
240V
Connection / Termination
Screw Terminals
Timer Functions
On-Delay, On-Pulse
Time Max
100h
Timer Output
1 Changeover Relay
Current Rating Nom
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0799