Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2903528
Order Code2915307
Product RangeEMD
Also Known As2903528, EMD-BL-PH-480-PT
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 81.200 |
5+ | CHF 80.510 |
10+ | CHF 78.870 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 81.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2903528
Order Code2915307
Product RangeEMD
Also Known As2903528, EMD-BL-PH-480-PT
Technical Datasheet
Product RangeEMD
Contact ConfigurationSPDT
Contact Current5A
Relay MountingDIN Rail
Relay TerminalsQuick Connect
Switching Voltage Max250V
Supply Voltage Max480V
Phase Type3 Phase
Power Consumption1.5W
Phase Monitoring Range Min187VAC
Phase Monitoring Range Max519VAC
Approvals & StandardsCE, EAC, UL
Technical Specifications
Product Range
EMD
Contact Current
5A
Relay Terminals
Quick Connect
Supply Voltage Max
480V
Power Consumption
1.5W
Phase Monitoring Range Max
519VAC
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Switching Voltage Max
250V
Phase Type
3 Phase
Phase Monitoring Range Min
187VAC
Approvals & Standards
CE, EAC, UL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0716