Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2903159
Order Code2778148
Product RangeTRIO POWER Series
Also Known As2903159, TRIO-PS-2G/1AC/48DC/5
Technical Datasheet
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 243.190 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 243.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2903159
Order Code2778148
Product RangeTRIO POWER Series
Also Known As2903159, TRIO-PS-2G/1AC/48DC/5
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max240W
Output Voltage - Output 148VDC
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85V
Input Voltage AC Max264V
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeTRIO POWER Series
SVHCLead (21-Jan-2025)
Product Overview
2903159 is a TRIO-PS-2G/1AC/48DC/5 - primary-switched power supply unit for DIN rail mounting. The TRIO POWER power supply with push-in connection has been perfected for use in machine building. All functions and the space-saving design of the single -phase module are optimally tailored to the stringent requirements. Under challenging ambient conditions, the power supply unit, which feature an extremely robust electrical and mechanical design, ensure the reliable supply of all loads.
- Save time and costs, thanks to the push-in connection and narrow design
- Increase system availability, dynamic boost with 150% of the nominal current for five seconds
- Max flexibility due to the wide temperature range from -25°C to +70°C and device startup at -40°C
- Rugged design
- Nominal input voltage range from 100 to 240VAC and AC frequency range 50 to 60Hz #10%
- Nominal output voltage is 48VDC ±1%, 5A nominal output current (IN), 240W output power
- Efficiency > 92.4% (for 230VAC and nominal values)
- Push-in connection method
- Degree of pollution 2 and IP20 degree of protection
- Ambient temperature (operation) range from -25°C to 70°C (> 60°C derating: 2.5%/K)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
240W
Output Current - Output 1
5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
264V
Power Supply Output Type
Fixed
SVHC
Lead (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
48VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 264V AC
Product Range
TRIO POWER Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.12