Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2903151
Order Code2576441
Product RangeTRIO POWER Series
Also Known As2903151, TRIO-PS-2G/1AC/24DC/20
Technical Datasheet
6 In Stock
1 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 298.950 |
5+ | CHF 292.970 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 298.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2903151
Order Code2576441
Product RangeTRIO POWER Series
Also Known As2903151, TRIO-PS-2G/1AC/24DC/20
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max480W
Output Voltage - Output 124VDC
Output Current - Output 120A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage AC Min85VAC
Input Voltage VAC85V AC to 264V AC
Input Voltage AC Max264VAC
Power Supply Output TypeFixed
Product RangeTRIO POWER Series
Product Overview
2903151 is a TRIO-PS-2G/1AC/24DC/20 power supply unit. The TRIO POWER power supply with push-in connection has been perfected for use in machine building. All functions and the space-saving design of the single phase module is optimally tailored to the stringent requirements. Under challenging ambient conditions, the power supply unit, which feature an extremely robust electrical and mechanical design, ensure the reliable supply of all loads.
- Primary-switched TRIO POWER power supply with push-in connection for DIN rail mounting
- Save time and costs, thanks to the Push-in connection and narrow design
- Increase system availability, dynamic boost with 150% of the nominal current for five seconds
- Maximum flexibility due to wide temperature range from -25°C to +70°C and device startup at -40°C
- Rugged design
- Nominal input voltage range from 100 to 240VAC (-15% to +10%)
- 24VDC ±1% nominal output voltage and 20A nominal output current (IN)
- Dielectric strength maximum ≤ 300V AC 15s and AC frequency range from 50Hz to 60Hz
- Horizontal DIN rail NS 35, EN 60715 mounting position
- 480W output power, typical response time of < 1s, IP20 degree of protection
Technical Specifications
Power Supply Applications
ITE
Output Power Max
480W
Output Current - Output 1
20A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Input Voltage VAC
85V AC to 264V AC
Power Supply Output Type
Fixed
SVHC
Lead (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85VAC
Input Voltage AC Max
264VAC
Product Range
TRIO POWER Series
Technical Docs (2)
Alternatives for 2903151
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8