Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 149.890 |
5+ | CHF 146.900 |
10+ | CHF 143.900 |
Product Information
Product Overview
2320157 is a QUINT-DIODE 12-24DC/2X20/1X40 DIN-rail diode module (uniform redundancy module) with screw connection. Using the redundancy module, it is possible for two power supply units of the same type that are connected in parallel on the output side to increase performance or for redundancy to be isolated from one another. The reliability of a power supply determines the availability of individual components in a system and whether complex systems can function safely. Redundant circuits are intended to supply systems that set high demands on operational reliability. Long-term, permanent system availability is ensured by the redundant setup of the power supply. The power supply of a system can be configured redundantly by switching at least two power supply units in parallel. Together, they then supply the connected devices.
- Decoupling power supply units switched in parallel
- Installation in potentially explosive areas is permitted
- Load current up to 60A is possible
- Easy installation by snapping onto the DIN rail
- Varistor transient surge protection
- 12/24VDC N=nominal input/output voltage and 10/30VDC DC input/output voltage
- 40A (Increasing power) and 20A (Redundancy) output current
- <gt/>97% efficiency, 40000000h MTBF, horizontal DIN rail NS 35, EN 60715 mounting position
- IP20 Protection rating
- Steel sheet, zinc-plated housing material
Technical Specifications
Process Control Equipment & Industrial Applications, Power Supplies
QUINT DIODE Series
DIN Rail Diode Module
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate