Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1826995
Order Code3705109
Product RangeMCVW
Also Known As1826995, MCVW 1,5/ 4-ST-3,81
Technical Datasheet
552 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 4.980 |
| 10+ | CHF 3.250 |
| 100+ | CHF 2.930 |
| 250+ | CHF 2.180 |
| 500+ | CHF 2.130 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1826995
Order Code3705109
Product RangeMCVW
Also Known As1826995, MCVW 1,5/ 4-ST-3,81
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions4Ways
Wire Size AWG Min28AWG
Wire Size (AWG)28AWG to 16AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current8A
Rated Voltage160V
Product RangeMCVW
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1826995 is a 4-position green pluggable PCB Terminal Block with tin-plated solder contacts, a polyamide insulator and the M2 screw connection. This MCVW 1,5/ 4-ST-3,81 terminal block has fully developed contact geometries and surfaces. It accepts 28 to 16AWG wire range.
- Generously dimensioned wiring space
- Plug-in direction vertical to the conductor axis
- Compact dimensions of the MCV 1,5 plug range
- 7mm Stripping length
- A1 Internal cylindrical gage
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Pitch Spacing
3.81mm
Wire Size AWG Min
28AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
160V
SVHC
No SVHC (25-Jun-2025)
No. of Positions
4Ways
Wire Size (AWG)
28AWG to 16AWG
Conductor Area CSA
1.5mm²
Rated Current
8A
Product Range
MCVW
Technical Docs (1)
Alternatives for 1826995
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002