Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1729173
Order Code3041505
Product RangeMKDSN1.5
Also Known As1729173 (MKDSN 1,5/ 7-5,08)
Technical Datasheet
362 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 3.430 |
| 10+ | CHF 2.230 |
| 100+ | CHF 1.910 |
| 250+ | CHF 1.870 |
| 500+ | CHF 1.840 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1729173
Order Code3041505
Product RangeMKDSN1.5
Also Known As1729173 (MKDSN 1,5/ 7-5,08)
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions7Ways
Wire Size AWG Min26AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current13.5A
Rated Voltage250V
Block OrientationThrough Hole Right Angle
Product RangeMKDSN1.5
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1729173 is a 7-position 13.5A green wire-to-board Terminal Block with tin-plated contact surface and a polyamide insulator. The MKDSN 1,5/ 7-5,08 terminal block has screw connection with tension sleeve and 0° conductor/PCB connection direction.
- UL94V-0 Flammability rating
- M3 Screw thread size
- PCB terminal blocks with compact housing dimensions and low design height
- Single-row type with horizontal connection direction
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
26AWG
Conductor Area CSA
1.5mm²
Rated Current
13.5A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (25-Jun-2025)
No. of Positions
7Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
250V
Product Range
MKDSN1.5
Technical Docs (1)
Alternatives for 1729173
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006