Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1725698
Order Code3041426
Product RangeMPT
Also Known As1725698, MPT 0,5/ 6-2,54
Technical Datasheet
948 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.070 |
10+ | CHF 4.920 |
100+ | CHF 4.860 |
250+ | CHF 4.800 |
500+ | CHF 4.670 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1725698
Order Code3041426
Product RangeMPT
Also Known As1725698, MPT 0,5/ 6-2,54
Technical Datasheet
Pitch Spacing2.54mm
No. of Positions6Ways
Wire Size AWG Min26AWG
Wire Size AWG Max20AWG
Conductor Area CSA0.5mm²
Wire Connection MethodScrew
Rated Current6A
Rated Voltage125V
Block OrientationThrough Hole Right Angle
Product RangeMPT
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1725698 is a 6-way Wire-to-board PCB Terminal Block made of PA insulation, ideal for use in miniature modules with high contact density. The MPT 0,5/ 6-2,54 features screw connection with tension sleeve and wave soldering. It is a MICRO PCB terminal block with 2.54mm IC pitch.
- Green color
- Single-row type with horizontal connection direction
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Pitch Spacing
2.54mm
Wire Size AWG Min
26AWG
Conductor Area CSA
0.5mm²
Rated Current
6A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (21-Jan-2025)
No. of Positions
6Ways
Wire Size AWG Max
20AWG
Wire Connection Method
Screw
Rated Voltage
125V
Product Range
MPT
Technical Docs (1)
Alternatives for 1725698
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002