Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1656725
Order Code2072389
Product RangePLUSCON
Also Known As1656725, VS-08-RJ45-5-Q/IP20
Technical Datasheet
3,195 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 19.300 |
10+ | CHF 18.680 |
25+ | CHF 18.060 |
100+ | CHF 14.760 |
250+ | CHF 13.110 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 19.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1656725
Order Code2072389
Product RangePLUSCON
Also Known As1656725, VS-08-RJ45-5-Q/IP20
Technical Datasheet
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
No. of Positions8Ways
LAN CategoryCat5
IP RatingIP20
Connector MountingCable Mount
Connector OrientationVertical
No. of Ports1Ports
Contact Termination TypeIDC / IDT
ShieldingShielded
Contact PlatingGold Plated Contacts
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialCopper
Light PipesWithout Light Pipe
Product RangePLUSCON
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (21-Jan-2025)
Product Overview
The 1656725 from Phoenix Contact is a CAT5e, 8 contact / 8 position RJ45 connector with QUICKON fast connection technology for 1 wire and 7 wire conductors.
- Single port
- IDC fast connection
- PA housing, inflammability class accordance to UL94 V0
- Copper alloy contact
- Gold over nickel contact surface material
- PC contact carrier material
- Rated current is 1.75A
- CUL, GL, UL listed
- Military gray RAL 7042 colour
- Straight Cable
Applications
Industrial
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Ways
IP Rating
IP20
Connector Orientation
Vertical
Contact Termination Type
IDC / IDT
Contact Plating
Gold Plated Contacts
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (21-Jan-2025)
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
LAN Category
Cat5
Connector Mounting
Cable Mount
No. of Ports
1Ports
Shielding
Shielded
Magnetics
Without Magnetics
Contact Material
Copper
Product Range
PLUSCON
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012