Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1414231
Order Code2503954
Also Known As1414231, SACC-BP-F-M12/VAR-1,0/1,8-9TIP
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.010 |
10+ | CHF 4.370 |
100+ | CHF 4.290 |
250+ | CHF 4.200 |
500+ | CHF 4.110 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1414231
Order Code2503954
Also Known As1414231, SACC-BP-F-M12/VAR-1,0/1,8-9TIP
Technical Datasheet
Product Range-
Shell Type-
For Use WithM12 Female Inserts
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Connector Shell Size-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
For Use With
M12 Female Inserts
Connector Shell Size
-
Shell Type
-
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0109