Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1252696
Order Code4256042
Product RangeTRIO POWER Series
Also Known AsTRIO3-PS/1AC/24DC/10/4C/IOL, 1252696
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 246.250 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 246.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1252696
Order Code4256042
Product RangeTRIO POWER Series
Also Known AsTRIO3-PS/1AC/24DC/10/4C/IOL, 1252696
Technical Datasheet
Power Supply ApplicationsHazardous Locations, Industrial & Laboratory Equipment
No. of Outputs1 Output
Output Power Max240W
Output Voltage - Output 124VDC
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC100V AC to 240V AC
Power Supply Output TypeFixed
Product RangeTRIO POWER Series
SVHCLead (21-Jan-2025)
Product Overview
1252696 is a TRIO POWER primary-switched power supply unit. As an IO-Link device, the TRIO power supply with an integrated electronic device circuit breaker provides the IO-Link host, e.g., a programmable logic controller (PLC), with its current process data and status information. The IO-Link host-to-IO-Link device communication direction helps the user with non-stationary parameterization on the TRIO power supply with an integrated electronic device circuit breaker.
- Push-in connection, DIN rail mounting, 1-phase input
- 4-channel electronic circuit breaker, IO-Link
- Input voltage range from 100VDC to 240VDC ±10%
- 94.5% typ at (120VAC), 95.5% typ at (230VAC) efficiency
- 24VDC nominal output voltage, 10A nominal output current
- 240W output power, 3KV AC (type test), 3KV AC (routine test) insulation voltage input/output
- Dimension is 68mm x 135mm x 132mm
- IP20 degree of protection, short-circuit-proof
- 50mVPP typical residual ripple
- Ambient temperature range from -25°C to 70°C
Technical Specifications
Power Supply Applications
Hazardous Locations, Industrial & Laboratory Equipment
Output Power Max
240W
Output Current - Output 1
10A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
Lead (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
100V AC to 240V AC
Product Range
TRIO POWER Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.86