Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929003592602
Order Code4260389
Product RangeCorePro LED PLL Series
Also Known AsGTIN UPC EAN: 8720169157071
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 21.370 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 21.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929003592602
Order Code4260389
Product RangeCorePro LED PLL Series
Also Known AsGTIN UPC EAN: 8720169157071
Technical Datasheet
Lamp StyleSingle Twin Tube
Lamp Base Type2G11
LED ColourWarm White
CCT3000K
DimmableNon-Dimmable
Beam Angle160°
Equivalent Wattage36W
Luminous Flux2000lm
Power Rating16.5W
Supply Voltage240VAC
Energy RatingE
External Length412mm
External Diameter-
Product RangeCorePro LED PLL Series
SVHCTo Be Advised
Product Overview
CorePro LED PLL is the ideal uplamping solution for downlights & luminaires in a wide range of general lighting applications.
- Long lifespan: reduces maintenance and replacement costs
- Energy-efficient
- Delivers bright, consistent illumination
Technical Specifications
Lamp Style
Single Twin Tube
LED Colour
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
36W
Power Rating
16.5W
Energy Rating
E
External Diameter
-
SVHC
To Be Advised
Lamp Base Type
2G11
CCT
3000K
Beam Angle
160°
Luminous Flux
2000lm
Supply Voltage
240VAC
External Length
412mm
Product Range
CorePro LED PLL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23