Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929001869302
Order Code4247808
Product RangeCorePro LEDtube UN
Also Known AsGTIN UPC EAN: 8718696801680
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 29.480 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 29.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929001869302
Order Code4247808
Product RangeCorePro LEDtube UN
Also Known AsGTIN UPC EAN: 8718696801680
Technical Datasheet
Lamp StyleTube
Lamp Base TypeG13
LED ColourCool White
CCT4000K
DimmableNon-Dimmable
Beam Angle240°
Equivalent Wattage-
Luminous Flux2000lm
Power Rating18W
Supply Voltage240VAC
Energy RatingE
External Length1.2m
External Diameter28mm
Product RangeCorePro LEDtube UN
SVHCTo Be Advised
Product Overview
- Nominal lifetime of upto 50,000 hours
- Non-Dimmable
Technical Specifications
Lamp Style
Tube
LED Colour
Cool White
Dimmable
Non-Dimmable
Equivalent Wattage
-
Power Rating
18W
Energy Rating
E
External Diameter
28mm
SVHC
To Be Advised
Lamp Base Type
G13
CCT
4000K
Beam Angle
240°
Luminous Flux
2000lm
Supply Voltage
240VAC
External Length
1.2m
Product Range
CorePro LEDtube UN
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.307