Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHILIPS LIGHTING
Manufacturer Part No57881000
Order Code2843323
Product RangeCorePro LEDlinear MV R7S
Also Known As871869657881000 GTIN UPC EAN: 8718696578810
Technical Datasheet
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 27.670 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 27.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No57881000
Order Code2843323
Product RangeCorePro LEDlinear MV R7S
Also Known As871869657881000 GTIN UPC EAN: 8718696578810
Technical Datasheet
Lamp StyleLinear
Lamp Base TypeR7s
LED ColourCool White
CCT4000K
DimmableDimmable
Beam Angle-
Equivalent Wattage100W
Luminous Flux1800lm
Power Rating14W
Supply Voltage240VAC
Energy RatingA++
External Length118mm
External Diameter29mm
Product RangeCorePro LEDlinear MV R7S
SVHCTo Be Advised
Product Overview
- Retrofit replacement for traditional, double-ended linear R7S lamps
- ‘Light all around’ design delivers light that is just like a halogen lamp
Technical Specifications
Lamp Style
Linear
LED Colour
Cool White
Dimmable
Dimmable
Equivalent Wattage
100W
Power Rating
14W
Energy Rating
A++
External Diameter
29mm
SVHC
To Be Advised
Lamp Base Type
R7s
CCT
4000K
Beam Angle
-
Luminous Flux
1800lm
Supply Voltage
240VAC
External Length
118mm
Product Range
CorePro LEDlinear MV R7S
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1