Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 526.830 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 526.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPERINET
Manufacturer Part NoPRN.000.025.00001
Order Code4352304
Technical Datasheet
Processor Core TypeARM Cortex A8, ARMv7 Single Core
Core NumberAM3352
Silicon Family Name-
Processor Speed1GHz
RAM Memory Size1GB
Kit ContentsOpen Modular Edge Computer
Interfaces-
Operating SystemLinux
Operating Temperature Range-25°C to +75°C
Fanless-
Product Overview
PRN.000.025.00001 is a periMICA modular edge computer, new concept for flexibility in your applications. The combination of industrial-grade hardware and open source-based software makes the periMICA edge computer the ideal platform for performing decentralized tasks in the field. It is based on a secure Linux system with applications that run in independent software containers. In addition to the compact and robust IP67 aluminium housing.
- Single core, 100Base-TX (PoE), GPIOs
- TI AM3352 single core, Cortex A8, ARMv7, 1.00GHz processor
- 1GB RAM, 4GB eMM flash memory
- DIN rail mounting kit, wall mounting kit
- LEDs to indicate the operating status
- Operating temperature range from -25 to +75°C
Technical Specifications
Processor Core Type
ARM Cortex A8, ARMv7 Single Core
Silicon Family Name
-
RAM Memory Size
1GB
Interfaces
-
Operating Temperature Range
-25°C to +75°C
Core Number
AM3352
Processor Speed
1GHz
Kit Contents
Open Modular Edge Computer
Operating System
Linux
Fanless
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001