Print Page
Image is for illustrative purposes only. Please refer to product description.
80 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 21.490 |
5+ | CHF 18.560 |
10+ | CHF 17.760 |
20+ | CHF 17.010 |
50+ | CHF 16.680 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 21.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPERANCEA
Manufacturer Part NoCFL2T
Order Code1181387
Technical Datasheet
Enclosure TypeScreening Can
Enclosure MaterialSteel
External Height - Metric27mm
External Width - Metric55mm
External Depth - Metric80mm
IP Rating-
Body Colour-
NEMA Rating-
External Height - Imperial1.06"
External Width - Imperial2.17"
External Depth - Imperial3.15"
Product Range-
ConfigurableNo
Product Overview
The CFL2T is a Screening Can Enclosure made of bright mild steel with bright acid tin. A range of standard and custom RFI/EMI cans that offer good attenuation and accessibility where screening of completed board or circuits is required. Removable fingered lid giving easy access and excellent attenuation. Lid fingering clearance selective fingers can be omitted for clearance around components mounted through the frame wall.
- Butt jointed corners
- 20SWG Frame
Applications
Industrial
Technical Specifications
Enclosure Type
Screening Can
External Height - Metric
27mm
External Depth - Metric
80mm
Body Colour
-
External Height - Imperial
1.06"
External Depth - Imperial
3.15"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Steel
External Width - Metric
55mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.17"
Product Range
-
Configurable
No
Technical Docs (1)
Alternatives for CFL2T
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1