Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoNJ2-PD-US-2.062-V93
Order Code1531941
Technical Datasheet
6 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 487.500 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 487.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoNJ2-PD-US-2.062-V93
Order Code1531941
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max2mm
Thread Size - Metric-
Sensor Output TypeSPST-NO
Supply Voltage DC Min20V
Sensing Distance Nom-
Supply Voltage DC Max250V
Sensor Case / PackageRight Angle Cylindrical
Product Range-
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Thread Size - Metric
-
Supply Voltage DC Min
20V
Supply Voltage DC Max
250V
Product Range
-
Sensing Range Max
2mm
Sensor Output Type
SPST-NO
Sensing Distance Nom
-
Sensor Case / Package
Right Angle Cylindrical
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.222264