Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 82.020 |
| 5+ | CHF 76.450 |
| 10+ | CHF 75.200 |
| 25+ | CHF 73.950 |
| 50+ | CHF 72.480 |
Product Information
Product Overview
The NBB4-12GM50-E0-V1 is an Inductive Proximity Sensor that is the preferred choice for the majority of applications requiring accurate, non-contact detection of metallic objects in machinery or automation equipment. Pepperl+Fuchs offers innovative, high quality inductive sensor to meet the needs of the worldwide automation and process control markets. Standard inductive sensor features smooth or threaded stainless housings, polarity reversal and short-circuit protected, LED status indication.
- 4mm Sensing range
- NPN normally openswitching element function
- 0 to 800Hz Switching frequency
- IP67 Protection IEC
- M12 x 1, 4-pin Device connector connection type
Applications
Sensing & Instrumentation, Automation & Process Control
Technical Specifications
4mm
70°C
M12
NPN
-
30V
3-Wire, NPN, NO
4 Pin M12 Connector
IP67
NBB4-12GM50-E0-V1
Inductive Proximity Sensor
-
4mm
10V
10VDC
30VDC
Cylindrical M12 Thread
Brass
-25°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate