Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoENA36TL-R06DA5-1516-IO-RBD01
Order Code3776663
Technical Datasheet
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 619.580 |
5+ | CHF 598.410 |
10+ | CHF 569.250 |
25+ | CHF 540.000 |
50+ | CHF 464.460 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 619.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoENA36TL-R06DA5-1516-IO-RBD01
Order Code3776663
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeAbsolute
Encoder Resolution-
No. of Detents0 Detents
OrientationHorizontal
Push SwitchWithout Push Switch
Encoder OutputDigital
Encoder MountingFlange Mount
Product Range-
Rotational Speed Max12000rpm
Speed Range Max12000rpm
Rotational Life Cycles-
No. of Channels-
Shaft TypeHollow Shaft
Shaft Length-
Shaft Diameter6mm
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
IP RatingIP65
TerminationM12 Connector
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
-
Orientation
Horizontal
Encoder Output
Digital
Product Range
-
Speed Range Max
12000rpm
No. of Channels
-
Shaft Length
-
Supply Voltage Min
-
Operating Temperature Min
-40°C
IP Rating
IP65
Encoder Type
Absolute
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Flange Mount
Rotational Speed Max
12000rpm
Rotational Life Cycles
-
Shaft Type
Hollow Shaft
Shaft Diameter
6mm
Supply Voltage Max
-
Operating Temperature Max
85°C
Termination
M12 Connector
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.305726