Print Page
OQT120-R103-2EP-IO-V31-L
SENSOR, TRIANGULATION, M8, 120MM
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoOQT120-R103-2EP-IO-V31-L
Order Code4134007
Product RangeR103 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 234.660 |
| 5+ | CHF 214.470 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 234.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoOQT120-R103-2EP-IO-V31-L
Order Code4134007
Product RangeR103 Series
Technical Datasheet
Sensing Range Max120mm
Sensing Distance Max120mm
Sensing MethodTriangulation
Sensor Output TypePush Pull, NPN / PNP
Product RangeR103 Series
Supply Voltage DC Min10V
Connection MethodM8 Connector
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
Technical Specifications
Sensing Range Max
120mm
Sensing Method
Triangulation
Product Range
R103 Series
Connection Method
M8 Connector
Supply Voltage DC Max
30V
Sensing Distance Max
120mm
Sensor Output Type
Push Pull, NPN / PNP
Supply Voltage DC Min
10V
Supply Voltage Min
10V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072