Print Page
Image is for illustrative purposes only. Please refer to product description.
127 In Stock
6 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 38.180 |
3+ | CHF 33.300 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 38.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoR1290/1U
Order Code3371467
Technical Datasheet
Rack U Height1U
External Width - Metric482.6mm
External Depth - Metric380mm
For Use WithPenn Elcom 19" Rack Cabinets
External Width - Imperial19"
External Depth - Imperial14.96"
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
R1290/1U is a 1U black colour, sliding rack tray with universal equipment fixing points.
- 1.2mm steel material, 38cm depth
Technical Specifications
Rack U Height
1U
External Depth - Metric
380mm
External Width - Imperial
19"
Product Range
-
External Width - Metric
482.6mm
For Use With
Penn Elcom 19" Rack Cabinets
External Depth - Imperial
14.96"
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.1