Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPENN ELCOM
Manufacturer Part NoR1194/1UK
Order Code3401006
Product RangePenn Elcom R1194
Technical Datasheet
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 25.300 |
3+ | CHF 21.510 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 25.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoR1194/1UK
Order Code3401006
Product RangePenn Elcom R1194
Technical Datasheet
Rack U Height1U
External Width - Metric482.6mm
External Depth - Metric272mm
For Use WithPenn Elcom 19" Enclosure
External Width - Imperial19"
External Depth - Imperial10.71"
Product RangePenn Elcom R1194
Product Overview
- Black powder coated finish
- Material: 1.5mm steel
Technical Specifications
Rack U Height
1U
External Depth - Metric
272mm
External Width - Imperial
19"
Product Range
Penn Elcom R1194
External Width - Metric
482.6mm
For Use With
Penn Elcom 19" Enclosure
External Depth - Imperial
10.71"
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48211010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.893