Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPENN ELCOM
Manufacturer Part NoH1053Z
Order Code3377240
Product RangePenn Elcom - Surface Handles
Technical Datasheet
32 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.040 |
4+ | CHF 4.600 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoH1053Z
Order Code3377240
Product RangePenn Elcom - Surface Handles
Technical Datasheet
External Height - Imperial1.57"
External Height - Metric40mm
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial5.51"
External Width - Metric140mm
Handle MaterialDie-cast Zinc
Handle TypeSpring
Product RangePenn Elcom - Surface Handles
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Heavy duty handle
- 19mm rubber grip
- Offset backplate
- Dimensions: 140x40mm
Technical Specifications
External Height - Imperial
1.57"
External Diameter - Imperial
-
External Width - Imperial
5.51"
Handle Material
Die-cast Zinc
Product Range
Penn Elcom - Surface Handles
External Height - Metric
40mm
External Diameter - Metric
-
External Width - Metric
140mm
Handle Type
Spring
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85189000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.245