Print Page
Image is for illustrative purposes only. Please refer to product description.
46 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 74.630 |
4+ | CHF 70.890 |
10+ | CHF 67.170 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 74.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoEX-6301B
Order Code2809088
Technical Datasheet
Accessory TypeLockable Laptop Drawer
For Use With-
Enclosure Material-
Body ColourBlack
External Height43.8mm
External Width435.9mm
External Depth453.5mm
Product Range-
Technical Specifications
Accessory Type
Lockable Laptop Drawer
Enclosure Material
-
External Height
43.8mm
External Depth
453.5mm
For Use With
-
Body Colour
Black
External Width
435.9mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.9896