Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPELTEC
Manufacturer Part No502
Order Code4698889
Product Range500 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 89.740 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 89.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPELTEC
Manufacturer Part No502
Order Code4698889
Product Range500 Series
Technical Datasheet
Product Range500 Series
Timer FunctionsMultifunction
Time Min50ms
Time Max30Days
No. of Timing Ranges10Ranges
Timer Output2 Changeover Relays
Supply Voltage Max240VAC
Current Rating Nom16A
Connection / TerminationPlug-In
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
500 Series
Time Min
50ms
No. of Timing Ranges
10Ranges
Supply Voltage Max
240VAC
Connection / Termination
Plug-In
Timer Functions
Multifunction
Time Max
30Days
Timer Output
2 Changeover Relays
Current Rating Nom
16A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015