Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 36.800 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 36.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEAK ELECTRONIC DESIGN
Manufacturer Part NoSMD03
Order Code5215481
Technical Datasheet
Test Connector Type A2mm Socket Connector
Test Connector Type BTweezer Probe
Lead Length - Imperial-
Lead Length - Metric-
Insulator Colour-
Current Rating-
Voltage Rating-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
SMD03 is a superb quality probe tweezer for use with the Atlas LCR passive component analyser (with 2mm connectors). The gold-plated tips are suitable for testing a very wide range of surface-mount components down to 0402 or even smaller, tips can separate enough for testing large tantalums too. It is fitted with high quality gold plated 2mm sockets. Cable is flexible RG574 style coax. This tweezer is only compatible with 2mm connectors. Not designed for in-circuit use or high voltage use. The parasitic inductance, capacitance and resistance easily nulled by the Atlas LCR probe compensation feature.
- Ideal for testing loose SMD parts, especially unmarked capacitors and inductors
- Gold-plated tips ensure good contact conductivity and long life
Technical Specifications
Test Connector Type A
2mm Socket Connector
Lead Length - Imperial
-
Insulator Colour
-
Voltage Rating
-
SVHC
No SVHC (17-Jan-2023)
Test Connector Type B
Tweezer Probe
Lead Length - Metric
-
Current Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012247