Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 22.060 |
Price for:1 Pair
Minimum: 1
Multiple: 1
CHF 22.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPEAK ELECTRONIC DESIGN
Manufacturer Part NoENP90
Order Code2917883
Technical Datasheet
Test Probe TypeNeedle
Test Probe Functions-
Accuracy-
For Use WithPeak Atlas ESR & Atlas ESR PLUS Capacitor Analyser
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
A pair of extremely sharp gold plated probes primarily designed for the Atlas ESR and Atlas ESR PLUS. This gold flashed needles feature our standard 2mm sockets allowing them to be fitted to industry standard 2mm banana plugs.
- ESR test needle probe
- Both the tip and the 2mm socket are gold plated
Technical Specifications
Test Probe Type
Needle
Accuracy
-
Product Range
-
Test Probe Functions
-
For Use With
Peak Atlas ESR & Atlas ESR PLUS Capacitor Analyser
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006