Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 19.600 |
5+ | CHF 13.480 |
10+ | CHF 12.320 |
20+ | CHF 11.350 |
50+ | CHF 9.800 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 19.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPAULSTRA
Manufacturer Part No512301
Order Code1303935
Technical Datasheet
External Depth30mm
Bore Diameter Nom-
External Diameter30mm
Weight30g
Product Range-
Product Overview
The 512301 is a Conical Progressive Stop features highly deformable allowing high energies to be absorbed and progressive absorption of energy due to the carefully designed shape. By comparison with rigid stops, PAULSTRA elastic stops are quiet and avoid hammering and deterioration of equipment. The stops must be fitted so that, on impact, the axis of the stop is perpendicular to the contact surface. On impact, the external diameter of the stop increases (this must be allowed for when fixing).
- M6 Thread
- 6 joules Repetitive shock energy
- 18 joules Exceptional shock energy
- 15mm Deflection
- 140daN Reaction
Applications
Industrial
Technical Specifications
External Depth
30mm
External Diameter
30mm
Product Range
-
Bore Diameter Nom
-
Weight
30g
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026308