Print Page
PFH-BT-Y
Signal Light, Amber, 6VDC, IP55, 160mm H, 101mm Lens, PFH Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPATLITE
Manufacturer Part NoPFH-BT-Y
Order Code4528010
Product RangePFH Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 242.190 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 242.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPATLITE
Manufacturer Part NoPFH-BT-Y
Order Code4528010
Product RangePFH Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC6V
Module Lens ColourAmber
Visual Signal TypeDouble Flash, Single Flash
IP / NEMA RatingIP55
Lens Diameter101mm
External Height160mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangePFH Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Amber
IP / NEMA Rating
IP55
External Height
160mm
Operating Temperature Max
50°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage VDC
6V
Visual Signal Type
Double Flash, Single Flash
Lens Diameter
101mm
Operating Temperature Min
-10°C
Product Range
PFH Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001