Print Page
EHV-M1TG
Loudspeaker, 10.8VDC to 35VDC, Terminal Block, 166.5mm x 198.2mm x 149.5mm, EHV Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPATLITE
Manufacturer Part NoEHV-M1TG
Order Code4527748
Product RangeEHV Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 593.390 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 593.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPATLITE
Manufacturer Part NoEHV-M1TG
Order Code4527748
Product RangeEHV Series
Technical Datasheet
Frequency Response Min-
Frequency Response Max-
External Height149.5mm
External Width166.5mm
External Depth198.2mm
Product RangeEHV Series
Technical Specifications
Frequency Response Min
-
External Height
149.5mm
External Depth
198.2mm
SVHC
No SVHC (27-Jun-2024)
Frequency Response Max
-
External Width
166.5mm
Product Range
EHV Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001