Print Page
CWK6S-24-CD
LED Light Bar, 6500K, 3m, Daylight, 2400 lm, 23.04 W, 24 VDC, 600 mm, IP66G, IP67G
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPATLITE
Manufacturer Part NoCWK6S-24-CD
Order Code4527767
Product RangeCWK Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 542.310 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 542.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPATLITE
Manufacturer Part NoCWK6S-24-CD
Order Code4527767
Product RangeCWK Series
Technical Datasheet
Light ColourDaylight
Lumen Output2400lm
Power Rating23.04W
Supply Voltage24VDC
Light Bar Length600mm
IP RatingIP66G, IP67G
Product RangeCWK Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Light Colour
Daylight
Power Rating
23.04W
Light Bar Length
600mm
Product Range
CWK Series
Lumen Output
2400lm
Supply Voltage
24VDC
IP Rating
IP66G, IP67G
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.041164