Print Page
CLK6C-24AG-CD
LED Light Bar, 6500K, 5m, Daylight, 2600 lm, 25 W, 24 VDC, 600 mm, IP66G, IP67G, IP69K
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPATLITE
Manufacturer Part NoCLK6C-24AG-CD
Order Code4527760
Product RangeCLK Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 950.630 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 950.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPATLITE
Manufacturer Part NoCLK6C-24AG-CD
Order Code4527760
Product RangeCLK Series
Technical Datasheet
Light ColourDaylight
Lumen Output2600lm
Power Rating25W
Supply Voltage24VDC
Light Bar Length600mm
IP RatingIP66G, IP67G, IP69K
Product RangeCLK Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Light Colour
Daylight
Power Rating
25W
Light Bar Length
600mm
Product Range
CLK Series
Lumen Output
2600lm
Supply Voltage
24VDC
IP Rating
IP66G, IP67G, IP69K
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001