Print Page
CLA3S-24A-CD
LED Light Bar, 6800K, 500mm, Daylight, 360 lm, 5.7 W, 24 VDC, 300 mm, IP66, IP67, IP69K
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPATLITE
Manufacturer Part NoCLA3S-24A-CD
Order Code4527753
Product RangeCLA Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 275.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 275.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPATLITE
Manufacturer Part NoCLA3S-24A-CD
Order Code4527753
Product RangeCLA Series
Technical Datasheet
Light ColourDaylight
Lumen Output360lm
Power Rating5.7W
Supply Voltage24VDC
Light Bar Length300mm
IP RatingIP66, IP67, IP69K
Product RangeCLA Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Light Colour
Daylight
Power Rating
5.7W
Light Bar Length
300mm
Product Range
CLA Series
Lumen Output
360lm
Supply Voltage
24VDC
IP Rating
IP66, IP67, IP69K
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001