Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoSF08-M1KTB-R
Order Code3482041
Product RangeSF Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoSF08-M1KTB-R
Order Code3482041
Product RangeSF Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
Module Lens ColourRed
Visual Signal TypeFlashing, Rotating
Tones-
IP / NEMA RatingIP66, NEMA 4X, NEMA 13
Sound Pressure Level (SPL)86dB
Lens Diameter80mm
External Height120mm
Connection TypeTerminal Block
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product RangeSF Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Red
Tones
-
Sound Pressure Level (SPL)
86dB
External Height
120mm
Operating Temperature Min
-20°C
Product Range
SF Series
Supply Voltage VDC
24V
Visual Signal Type
Flashing, Rotating
IP / NEMA Rating
IP66, NEMA 4X, NEMA 13
Lens Diameter
80mm
Connection Type
Terminal Block
Operating Temperature Max
50°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate