Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoLA6-5DSNWB-POE
Order Code2918089
Product RangeLA6 Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoLA6-5DSNWB-POE
Order Code2918089
Product RangeLA6 Series
Technical Datasheet
No. of Stacks / Tiers5
Module Lens Colour-
Supply Voltage VAC-
Supply Voltage VDC48V
Visual Signal TypeFlashing
TonesMultiple
Lens Diameter60mm
IP / NEMA RatingIP20
Connection Type-
Sound Pressure Level (SPL)85dB
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeLA6 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
No. of Stacks / Tiers
5
Supply Voltage VAC
-
Visual Signal Type
Flashing
Lens Diameter
60mm
Connection Type
-
Operating Temperature Min
-10°C
Product Range
LA6 Series
Module Lens Colour
-
Supply Voltage VDC
48V
Tones
Multiple
IP / NEMA Rating
IP20
Sound Pressure Level (SPL)
85dB
Operating Temperature Max
50°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.317254