Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoTMEH-S8-Q0
Order Code1015708
Also Known AsGTIN UPC EAN: 07498358065
Technical Datasheet
103 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 41.010 |
5+ | CHF 40.130 |
10+ | CHF 38.150 |
25+ | CHF 37.320 |
50+ | CHF 36.790 |
100+ | CHF 36.250 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
CHF 41.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Screw applied extra heavy cable tie mount designed for use with extra-heavy cross section cable tie for mounting cable, large wire bundles or tubular shapes.
- Unique cradle design provides maximum stability for cable bundling, routing
- Support of large diameter and heavy cable bundles
- Install with #8 (M4) screw
- Extra heavy cable tie mount applied with a screw for outdoor environment
- UL recognized:E136577
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Black
Length
15.5mm
Height
15.5mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
4.3mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
18.3mm
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1