Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoTMEH-S25-Q0
Order Code1015712
Also Known AsGTIN UPC EAN: 07498358075
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 38.310 |
5+ | CHF 37.050 |
10+ | CHF 36.340 |
25+ | CHF 36.160 |
50+ | CHF 35.590 |
100+ | CHF 35.030 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
CHF 38.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTMEH-S25-Q0
Order Code1015712
Also Known AsGTIN UPC EAN: 07498358075
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia6.6mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length15.5mm
Width18.3mm
Height15.5mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Screw applied extra heavy cable tie mount designed for use with extra-heavy cross section cable tie for mounting cable, large wire bundles or tubular shapes.
- Unique cradle design provides maximum stability for cable bundling, routing
- Support of large diameter and heavy cable bundles
- Install with #1/4 (M6) screw
- Extra heavy cable tie mount applied with a screw for outdoor environment
- UL recognized:E136577
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Black
Length
15.5mm
Height
15.5mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
6.6mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
18.3mm
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09