Print Page
28 In Stock
8,500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 67.960 |
5+ | CHF 66.880 |
10+ | CHF 65.440 |
25+ | CHF 63.570 |
50+ | CHF 61.630 |
100+ | CHF 61.410 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CHF 67.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTM3S25-C0
Order Code1015706
Product RangeTM Series
Also Known AsGTIN UPC EAN: 0074983579884
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia6.6mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length9.5mm
Width15.8mm
Height9.6mm
Product RangeTM Series
Product Overview
- Screw applied cable tie mount
- Offer a through hole in the mount in which a screw can be secured
- Offers maximum stability for cable bundles
- Install with a #1/4 (M6) screw
- Suitable for miniature, intermediate and standard cross-section cable ties
- For outdoor use
- Unique cradle design provides maximum stability for cable bundle
- Low profile design keeps bundle close to mounting surface
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Black
Length
9.5mm
Height
9.6mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
6.6mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
15.8mm
Product Range
TM Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14