Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoTM3S10-C
Order Code1015700
Also Known AsGTIN UPC EAN: 0074983582808
Technical Datasheet
422 In Stock
120,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 49.160 |
10+ | CHF 49.140 |
25+ | CHF 49.120 |
100+ | CHF 48.140 |
250+ | CHF 47.150 |
500+ | CHF 46.170 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CHF 49.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTM3S10-C
Order Code1015700
Also Known AsGTIN UPC EAN: 0074983582808
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia5mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length9.5mm
Width15.8mm
Height9.4mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Screw applied cable tie mount
- Offer a through hole in the mount in which a screw can be secured
- Offers maximum stability for cable bundles
- Install with a #10 (M5) screw
- Suitable for miniature, intermediate, standard and light heavy cross-section cable ties
- Unique cradle design provides maximum stability for the cable bundle
- Low profile design keeps bundle close to mounting surface
- UL recognized:E136577
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
9.5mm
Height
9.4mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
5mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
15.8mm
Product Range
-
Technical Docs (1)
Alternatives for TM3S10-C
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16